There are no models available for this part yet.
Overview of USS009L2T by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for USS009L2T by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC5242
|
Newark | Uss009L2T = Strip Con |Nanonics Te Connectivity USS009L2T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$76.1800 / $94.5400 | Buy Now | |
DISTI #
08H5327
|
Newark | Uss009L2T = Strip Con Rohs Compliant: No |Nanonics Te Connectivity USS009L2T RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0200 / $84.1900 | Buy Now | |
DISTI #
2266-USS009L2T-ND
|
DigiKey | USS009L2T = STRIP CON Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
214 In Stock |
|
$60.1200 / $80.8100 | Buy Now | |
DISTI #
USS009L2T-ND
|
DigiKey | USS009L2T = STRIP CON Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.5452 | Buy Now | |
DISTI #
571-USS009L2T
|
Mouser Electronics | Rectangular MIL Spec Connectors 9POS 1ROW LCP | 0 |
|
$69.7100 / $79.0900 | Order Now | |
Onlinecomponents.com | Conn Rectangular SKT 9 POS 0.64mm Solder ST SMD |
214 Partner Stock |
|
$72.9100 / $82.7200 | Buy Now | ||
DISTI #
C1S757103963203
|
Chip1Stop | Conn Rectangular SKT 9 POS 0.635mm Solder ST SMD Package RoHS: Not Compliant | 214 |
|
$56.2000 / $85.7000 | Buy Now | |
Master Electronics | Conn Rectangular SKT 9 POS 0.64mm Solder ST SMD |
214 Partner Stock |
|
$72.9100 / $82.7200 | Buy Now |
CAD Models for USS009L2T by TE Connectivity
Part Data Attributes for USS009L2T by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Body Depth
|
1.02 inch
|
Body Length
|
2.92 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Alternate Parts for USS009L2T
This table gives cross-reference parts and alternative options found for USS009L2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USS009L2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589459-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | USS009L2T vs 1589459-6 |
STM009L2N | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | USS009L2T vs STM009L2N |
2-1589462-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | USS009L2T vs 2-1589462-7 |
STM009M5LQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | USS009L2T vs STM009M5LQ |
STM009L2CN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | USS009L2T vs STM009L2CN |
STM009M5PQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | USS009L2T vs STM009M5PQ |
1589470-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | USS009L2T vs 1589470-1 |
1589479-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | USS009L2T vs 1589479-5 |
STM009L2SN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | USS009L2T vs STM009L2SN |
1589470-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | USS009L2T vs 1589470-5 |