Part Details for USS009H2 by TE Connectivity
Overview of USS009H2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USS009H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589811-4
|
Avnet Americas | USS009H2 = STRIP CON - Bulk (Alt: 1589811-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for USS009H2
USS009H2 CAD Models
USS009H2 Part Data Attributes
|
USS009H2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
USS009H2
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.04 inch | |
Body Length | 0.24 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for USS009H2
This table gives cross-reference parts and alternative options found for USS009H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USS009H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589937-1 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | USS009H2 vs 1589937-1 |
USS009B4T | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | USS009H2 vs USS009B4T |
USS009B2E | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | USS009H2 vs USS009B2E |
1-1589490-2 | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | USS009H2 vs 1-1589490-2 |
STM009C5Q | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | USS009H2 vs STM009C5Q |
USS009C6V | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | USS009H2 vs USS009C6V |
1-1589478-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | USS009H2 vs 1-1589478-5 |
1589451-6 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | USS009H2 vs 1589451-6 |
1-1589460-5 | D Nanominiature Connector, 9 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | USS009H2 vs 1-1589460-5 |
1589451-3 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | USS009H2 vs 1589451-3 |