Part Details for USR2-07102.34OHMSJ0.25%3PPM by Vishay Precision Group Inc
Overview of USR2-07102.34OHMSJ0.25%3PPM by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
92507-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 192 Positions. | |
10155107-102LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type AB 22 Shielded 10 Gbps without interconnection of ground positions |
Part Details for USR2-07102.34OHMSJ0.25%3PPM
USR2-07102.34OHMSJ0.25%3PPM CAD Models
USR2-07102.34OHMSJ0.25%3PPM Part Data Attributes
|
USR2-07102.34OHMSJ0.25%3PPM
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
USR2-07102.34OHMSJ0.25%3PPM
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.4W, 2.34ohm, 0.25% +/-Tol, -3,3ppm/Cel, 2812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 20.5 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 2.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% |