Datasheets
USR2-07101K84OHMSD0.02%3PPM by: Vishay Precision Group Inc

Fixed Resistor, Metal Foil, 0.4W, 1840ohm, 0.02% +/-Tol, -3,3ppm/Cel, 2812

Part Details for USR2-07101K84OHMSD0.02%3PPM by Vishay Precision Group Inc

Overview of USR2-07101K84OHMSD0.02%3PPM by Vishay Precision Group Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for USR2-07101K84OHMSD0.02%3PPM

USR2-07101K84OHMSD0.02%3PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USR2-07101K84OHMSD0.02%3PPM Part Data Attributes

USR2-07101K84OHMSD0.02%3PPM Vishay Precision Group Inc
Buy Now Datasheet
Compare Parts:
USR2-07101K84OHMSD0.02%3PPM Vishay Precision Group Inc Fixed Resistor, Metal Foil, 0.4W, 1840ohm, 0.02% +/-Tol, -3,3ppm/Cel, 2812
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY PRECISION GROUP INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Epoxy
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 20.5 mm
Lead Spacing 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 9.5 mm
Package Length 7 mm
Package Style Radial
Package Width 3 mm
Rated Power Dissipation (P) 0.4 W
Resistance 1840 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FOIL
Temperature Coefficient 3 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.02%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USR2-07101K84OHMSD0.02%3PPM by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USR2-07101K84OHMSD0.02%3P... by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of USR2-07101K84OHMSD0.02%3P... would you like to use for your alert(s)?
  • Please alert me when USR2-07101K84OHMSD0.02%3P... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USR2-07101K84OHMSD0.02%3P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USR2-07101K84OHMSD0.02%3P... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USR2-07101K84OHMSD0.02%3P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USR2-07101K84OHMSD0.02%3P....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USR2-07101K84OHMSD0.02%3PPM by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: