Part Details for USR1E220MDD1TC by Nichicon Corporation
Overview of USR1E220MDD1TC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USR1E220MDD1TC
USR1E220MDD1TC CAD Models
USR1E220MDD1TC Part Data Attributes
|
USR1E220MDD1TC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USR1E220MDD1TC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 48 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for USR1E220MDD1TC
This table gives cross-reference parts and alternative options found for USR1E220MDD1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USR1E220MDD1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LDM0507SC07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | USR1E220MDD1TC vs 8220LDM0507SC07D |
2220LDM0507SCN481F | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E220MDD1TC vs 2220LDM0507SCN481F |
2220LDM0507SCN08EF | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E220MDD1TC vs 2220LDM0507SCN08EF |
1220LDM0507SCN385A | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E220MDD1TC vs 1220LDM0507SCN385A |
8220LDM0507SCN181B | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E220MDD1TC vs 8220LDM0507SCN181B |
USR1E220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USR1E220MDD1TC vs USR1E220MDD1CP |
RCD11C025223M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | TDK Epcos | USR1E220MDD1TC vs RCD11C025223M |
2220LDM0507SCN985F | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E220MDD1TC vs 2220LDM0507SCN985F |
8220LDM0507SCN98FM | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E220MDD1TC vs 8220LDM0507SCN98FM |
2220LDM0507SCN58FC | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E220MDD1TC vs 2220LDM0507SCN58FC |