Part Details for USP1E4R7MDD1AE by Nichicon Corporation
Overview of USP1E4R7MDD1AE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USP1E4R7MDD1AE
USP1E4R7MDD1AE CAD Models
USP1E4R7MDD1AE Part Data Attributes
|
USP1E4R7MDD1AE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USP1E4R7MDD1AE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for USP1E4R7MDD1AE
This table gives cross-reference parts and alternative options found for USP1E4R7MDD1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USP1E4R7MDD1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1EKN4R7I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | USP1E4R7MDD1AE vs ECEA1EKN4R7I |
UTNP4R7M25CF25X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | USP1E4R7MDD1AE vs UTNP4R7M25CF25X7 |
UTLML4R7M25TR15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | USP1E4R7MDD1AE vs UTLML4R7M25TR15X7 |
LA4R7M25TR15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | USP1E4R7MDD1AE vs LA4R7M25TR15X7 |
UTLML4R7M25CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | USP1E4R7MDD1AE vs UTLML4R7M25CF35X7 |
UTLM4R7M25TB5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | USP1E4R7MDD1AE vs UTLM4R7M25TB5X7 |
UTLML4R7M25TR635X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | USP1E4R7MDD1AE vs UTLML4R7M25TR635X7 |
KRN475M025S1A5C07K | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | USP1E4R7MDD1AE vs KRN475M025S1A5C07K |
LA4R7M25TR525X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | USP1E4R7MDD1AE vs LA4R7M25TR525X7 |
LA4R7M25TR635X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | USP1E4R7MDD1AE vs LA4R7M25TR635X7 |