Part Details for USP0J330MDD1CM by Nichicon Corporation
Overview of USP0J330MDD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USP0J330MDD1CM
USP0J330MDD1CM CAD Models
USP0J330MDD1CM Part Data Attributes
|
USP0J330MDD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USP0J330MDD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0104 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for USP0J330MDD1CM
This table gives cross-reference parts and alternative options found for USP0J330MDD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USP0J330MDD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LAM0507NPN285F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 2330LAM0507NPN285F |
2330LAM0507NPN48E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 2330LAM0507NPN48E0 |
1330LAM0507NPN78EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 1330LAM0507NPN78EB |
2330LAM0507NPN58EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 2330LAM0507NPN58EJ |
1330LAM0507NPN281D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 1330LAM0507NPN281D |
8330LAM0507NPN38FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 8330LAM0507NPN38FA |
8330LAM0507NPN48EA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 8330LAM0507NPN48EA |
8330LAM0507NPN78FR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 8330LAM0507NPN78FR |
TSP0J330M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Taicon Corporation | USP0J330MDD1CM vs TSP0J330M |
1330LAM0507NPN98EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | USP0J330MDD1CM vs 1330LAM0507NPN98EB |