Datasheets
USP-225-48 by:

PWR SPLY,SW,OPEN,225.6W,PFC, 48V@4.7A,UL/CUL/TUV/CE

Part Details for USP-225-48 by Mean Well

Overview of USP-225-48 by Mean Well

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for USP-225-48

Part # Distributor Description Stock Price Buy
Onlinecomponents.com AC/DC Power Supply - 1 Output - 48V@4.7A - 225.6W RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for USP-225-48

USP-225-48 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USP-225-48 Part Data Attributes

USP-225-48 Mean Well
Buy Now Datasheet
Compare Parts:
USP-225-48 Mean Well PWR SPLY,SW,OPEN,225.6W,PFC, 48V@4.7A,UL/CUL/TUV/CE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MEAN WELL ENTERPRISES CO LTD
Package Description XMA,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mean Well
Additional Feature ALSO OPERATE WITH 127-370VDC
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Approvals UL, TUV, EAC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 86%
Input Voltage-Max 264 V
Input Voltage-Min 90 V
Input Voltage-Nom 115 V
JESD-30 Code R-XXMA-X23
Number of Functions 1
Number of Outputs 1
Number of Terminals 23
Operating Temperature-Max 65 °C
Operating Temperature-Min -20 °C
Output Current-Max 4.7 A
Output Voltage-Max 52.8 V
Output Voltage-Min 43.2 V
Output Voltage-Nom 48 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out) 0.088375 Vrms
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 225.6 W
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USP-225-48 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USP-225-48 by Mean Well

Select Manufacturer
Which Manufacturer of USP-225-48 would you like to use for your alert(s)?
  • Please alert me when USP-225-48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USP-225-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USP-225-48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USP-225-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USP-225-48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USP-225-48 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: