Datasheets
USL1V221M0811BB by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for USL1V221M0811BB by Samsung Semiconductor

Overview of USL1V221M0811BB by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for USL1V221M0811BB

USL1V221M0811BB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USL1V221M0811BB Part Data Attributes

USL1V221M0811BB Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
USL1V221M0811BB Samsung Semiconductor CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 1056 mΩ
Leakage Current 0.077 mA
Manufacturer Series USL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 350 mA
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE

Alternate Parts for USL1V221M0811BB

This table gives cross-reference parts and alternative options found for USL1V221M0811BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL1V221M0811BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRSA221M35V10X12.5TRN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, CAN NIC Components Corp USL1V221M0811BB vs NRSA221M35V10X12.5TRN
SMQ35VB220M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con USL1V221M0811BB vs SMQ35VB220M
35MV220HWN+FA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation USL1V221M0811BB vs 35MV220HWN+FA
ECEA1VU221 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components USL1V221M0811BB vs ECEA1VU221
1SA1VWB227MRN10020 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics USL1V221M0811BB vs 1SA1VWB227MRN10020
UVR1V221MPD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation USL1V221M0811BB vs UVR1V221MPD1TP
UFW1V221MPA1CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation USL1V221M0811BB vs UFW1V221MPA1CA
UES1V221MHJ1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation USL1V221M0811BB vs UES1V221MHJ1CV
NRSA221M35V10X12.5F3C(.300) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, CAN NIC Components Corp USL1V221M0811BB vs NRSA221M35V10X12.5F3C(.300)
NNR221M35V10X20TRF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp USL1V221M0811BB vs NNR221M35V10X20TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USL1V221M0811BB by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USL1V221M0811BB by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of USL1V221M0811BB would you like to use for your alert(s)?
  • Please alert me when USL1V221M0811BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USL1V221M0811BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USL1V221M0811BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USL1V221M0811BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USL1V221M0811BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USL1V221M0811BB by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: