USL1V220MDD1CP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED

Overview of USL1V220MDD1CP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for USL1V220MDD1CP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USL1V220MDD1CP by Nichicon Corporation

USL1V220MDD1CP
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00154 mA
Length
7 mm
Manufacturer Series
SL
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
57 mA
Series
SL(RADIAL)
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. USL1V220MDD1CP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED
    VS

Alternate Parts for USL1V220MDD1CP

This table gives cross-reference parts and alternative options found for USL1V220MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL1V220MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220LEMAA07SCN081M CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 2220LEMAA07SCN081M
1220LEMAA07LLN185A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 1220LEMAA07LLN185A
1220LEMAA07LLN581A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 1220LEMAA07LLN581A
1220LEMAA07SCN185A CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 1220LEMAA07SCN185A
8220LEMAA07SLN0C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 8220LEMAA07SLN0C
1220LEMAA07SCN581A CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 1220LEMAA07SCN581A
2220LEMAA07LLN081M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 2220LEMAA07LLN081M
8220LEMAA07SCN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 8220LEMAA07SCN10
8220LEMAA07SCN281A CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 8220LEMAA07SCN281A
8220LEMAA07SCN785J CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USL1V220MDD1CP vs 8220LEMAA07SCN785J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USL1V220MDD1CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USL1V220MDD1CP by Nichicon Corporation

  • Please alert me when USL1V220MDD1CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USL1V220MDD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USL1V220MDD1CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USL1V220MDD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USL1V220MDD1CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USL1V220MDD1CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: