Part Details for USL1E100MDD1AE by Nichicon Corporation
Overview of USL1E100MDD1AE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USL1E100MDD1AE
USL1E100MDD1AE CAD Models
USL1E100MDD1AE Part Data Attributes
|
USL1E100MDD1AE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USL1E100MDD1AE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Manufacturer Series | SL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 33 mA | |
Series | SL(RADIAL) | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for USL1E100MDD1AE
This table gives cross-reference parts and alternative options found for USL1E100MDD1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL1E100MDD1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LDM0507SLN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | USL1E100MDD1AE vs 8100LDM0507SLN0M |
1100LDM0507LLN181B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USL1E100MDD1AE vs 1100LDM0507LLN181B |
2100LDM0507LLN48EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USL1E100MDD1AE vs 2100LDM0507LLN48EJ |
2100LDM0507LLN38FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USL1E100MDD1AE vs 2100LDM0507LLN38FJ |
8100LDM0507LLN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USL1E100MDD1AE vs 8100LDM0507LLN58FB |
NRE-SN100M25V5X7TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | USL1E100MDD1AE vs NRE-SN100M25V5X7TBF1F |
NLE100M25V5X7SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | USL1E100MDD1AE vs NLE100M25V5X7SP7.5LLF |
8100LDM0507LLN58EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USL1E100MDD1AE vs 8100LDM0507LLN58EF |
8100LDM0507LLN48FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USL1E100MDD1AE vs 8100LDM0507LLN48FF |
1100LDM0507LLN38ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | USL1E100MDD1AE vs 1100LDM0507LLN38ER |