Part Details for USL00-20L-B by KEL Corporation
Overview of USL00-20L-B by KEL Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USL00-20L-B
USL00-20L-B CAD Models
USL00-20L-B Part Data Attributes
|
USL00-20L-B
KEL Corporation
Buy Now
Datasheet
|
Compare Parts:
USL00-20L-B
KEL Corporation
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.039 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 0.05u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for USL00-20L-B
This table gives cross-reference parts and alternative options found for USL00-20L-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL00-20L-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2831-32-B1-01 | Singatron Enterprises Co | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | USL00-20L-B vs 2831-32-B1-01 |
2831-32-B2-01 | Singatron Enterprises Co | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | USL00-20L-B vs 2831-32-B2-01 |
EMM10SRTN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | USL00-20L-B vs EMM10SRTN |