Part Details for USH1C471KHA1CV by Nichicon Corporation
Overview of USH1C471KHA1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USH1C471KHA1CV
USH1C471KHA1CV CAD Models
USH1C471KHA1CV Part Data Attributes
|
USH1C471KHA1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USH1C471KHA1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0782 mA | |
Manufacturer Series | SH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for USH1C471KHA1CV
This table gives cross-reference parts and alternative options found for USH1C471KHA1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USH1C471KHA1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1C471KDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | USH1C471KHA1CV vs UKL1C471KDDANA |
UTM1C471KHA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | USH1C471KHA1CV vs UTM1C471KHA1CM |
NLE-L471K16V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | USH1C471KHA1CV vs NLE-L471K16V10X20F |
NLE-L471K16V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | USH1C471KHA1CV vs NLE-L471K16V10X16 |
UKL1C471KPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | USH1C471KHA1CV vs UKL1C471KPDANA |
UKL1C471KHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | USH1C471KHA1CV vs UKL1C471KHDANA |
NLE-L471K16V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | USH1C471KHA1CV vs NLE-L471K16V10X16F |
UTM1C471KHA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | USH1C471KHA1CV vs UTM1C471KHA1CP |
USH1C471KHA1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | USH1C471KHA1CV vs USH1C471KHA1CA |
UTM1C471KHA1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | USH1C471KHA1CV vs UTM1C471KHA1CA |