Part Details for USH1C220KPD by Nichicon Corporation
Overview of USH1C220KPD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USH1C220KPD
USH1C220KPD CAD Models
USH1C220KPD Part Data Attributes
|
USH1C220KPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USH1C220KPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00652 mA | |
Length | 16 mm | |
Manufacturer Series | SH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | SH(RADIAL) | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USH1C220KPD
This table gives cross-reference parts and alternative options found for USH1C220KPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USH1C220KPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL22K16TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDL22K16TR2610X16 |
RDLLA22K16CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDLLA22K16CF310X16 |
RDLLA22K16TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDLLA22K16TR5210X16 |
RDL22K16TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDL22K16TB210X16 |
RDLLA22K16TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDLLA22K16TR10X16 |
RDLLA22K16CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDLLA22K16CF210X16 |
RDL22K16TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDL22K16TR10X16 |
RDLL22K16TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDLL22K16TB110X16 |
RDLLA22K16TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDLLA22K16TR2610X16 |
RDLL22K16CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | USH1C220KPD vs RDLL22K16CF210X16 |