USH1C100KPD1CP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of USH1C100KPD1CP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for USH1C100KPD1CP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USH1C100KPD1CP by Nichicon Corporation

USH1C100KPD1CP
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0046 mA
Length
11.5 mm
Manufacturer Series
SH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Series
SH(RADIAL)
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. USH1C100KPD1CP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for USH1C100KPD1CP

This table gives cross-reference parts and alternative options found for USH1C100KPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USH1C100KPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDLLA10K16TR268X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF IBS Electronics Inc USH1C100KPD1CP vs RDLLA10K16TR268X11.5
USH1C100KPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation USH1C100KPD1CP vs USH1C100KPD1CA
RDL10K16TR8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF IBS Electronics Inc USH1C100KPD1CP vs RDL10K16TR8X11.5
RDLLA10K16TB8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF IBS Electronics Inc USH1C100KPD1CP vs RDLLA10K16TB8X11.5
RDLL10K16TR8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF IBS Electronics Inc USH1C100KPD1CP vs RDLL10K16TR8X11.5
USH1C100KPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation USH1C100KPD1CP vs USH1C100KPD1AA
RDLL10K16TR638X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF IBS Electronics Inc USH1C100KPD1CP vs RDLL10K16TR638X11.5
RDLLA10K16TR28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF IBS Electronics Inc USH1C100KPD1CP vs RDLLA10K16TR28X11.5
RDLL10K16TB28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF IBS Electronics Inc USH1C100KPD1CP vs RDLL10K16TB28X11.5
RDL10K16TB8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 10uF IBS Electronics Inc USH1C100KPD1CP vs RDL10K16TB8X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USH1C100KPD1CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USH1C100KPD1CP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of USH1C100KPD1CP would you like to use for your alert(s)?
  • Please alert me when USH1C100KPD1CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USH1C100KPD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USH1C100KPD1CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USH1C100KPD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USH1C100KPD1CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USH1C100KPD1CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: