Part Details for USF84 by Rectron Semiconductor
Overview of USF84 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for USF84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-USF84
|
Mouser Electronics | Rectifiers 8.0A 200V 20ns RoHS: Compliant | 1891 |
|
$0.5690 / $1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.8640 | Buy Now |
Part Details for USF84
USF84 CAD Models
USF84 Part Data Attributes
|
USF84
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
USF84
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220, TO-220A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SFM | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for USF84
This table gives cross-reference parts and alternative options found for USF84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER803 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | HY Electronic Corp | USF84 vs HER803 |
MBR8200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | USF84 vs MBR8200 |
HER803G | Rectifier Diode, 1 Element, 8A, 200V V(RRM), | Taiwan Semiconductor | USF84 vs HER803G |
SRA8200 | Rectifier Diode, Schottky, 1 Element, 8A, 200V V(RRM), | Taiwan Semiconductor | USF84 vs SRA8200 |
GPAF803 | Rectifier Diode, 1 Element, 8A, 200V V(RRM) | Taiwan Semiconductor | USF84 vs GPAF803 |
FM8200C-T | Rectifier Diode, | Rectron Semiconductor | USF84 vs FM8200C-T |
FRAF803G | Rectifier Diode, 1 Element, 8A, 200V V(RRM), | Taiwan Semiconductor | USF84 vs FRAF803G |
CUR803-G | Rectifier Diode, | Comchip Technology Corporation Ltd | USF84 vs CUR803-G |
SS810C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | USF84 vs SS810C-HF |
MBR8200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Rugao Dachang Electronics Co Ltd | USF84 vs MBR8200 |