Datasheets
USF1V100MDH1TD by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED

Part Details for USF1V100MDH1TD by Nichicon Corporation

Overview of USF1V100MDH1TD by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for USF1V100MDH1TD

USF1V100MDH1TD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USF1V100MDH1TD Part Data Attributes

USF1V100MDH1TD Nichicon Corporation
Buy Now Datasheet
Compare Parts:
USF1V100MDH1TD Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.0035 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 110 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for USF1V100MDH1TD

This table gives cross-reference parts and alternative options found for USF1V100MDH1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1V100MDH1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPW1V100MDH1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation USF1V100MDH1TD vs UPW1V100MDH1TP
35MV10UAX+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED SUN Electronic Industries Corporation USF1V100MDH1TD vs 35MV10UAX+T
1WS1VAB106MCS05007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED Samwha Electronics USF1V100MDH1TD vs 1WS1VAB106MCS05007
35MV10SAX+TSO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED SUN Electronic Industries Corporation USF1V100MDH1TD vs 35MV10SAX+TSO
USF1V100MDD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDH1TD vs USF1V100MDD1TD
35MV10UGX+TSO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED SANYO Electric Co Ltd USF1V100MDH1TD vs 35MV10UGX+TSO
UET1V100MEH1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation USF1V100MDH1TD vs UET1V100MEH1TD
TD04RKMF35VB10MF25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con USF1V100MDH1TD vs TD04RKMF35VB10MF25
ESX100M35B5X11T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp USF1V100MDH1TD vs ESX100M35B5X11T1
EKME350ETD100ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Chemi-Con USF1V100MDH1TD vs EKME350ETD100ME11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USF1V100MDH1TD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USF1V100MDH1TD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of USF1V100MDH1TD would you like to use for your alert(s)?
  • Please alert me when USF1V100MDH1TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USF1V100MDH1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USF1V100MDH1TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USF1V100MDH1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USF1V100MDH1TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USF1V100MDH1TD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: