Part Details for USF1V100MDD1BA by Nichicon Corporation
Overview of USF1V100MDD1BA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USF1V100MDD1BA
USF1V100MDD1BA CAD Models
USF1V100MDD1BA Part Data Attributes
|
USF1V100MDD1BA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USF1V100MDD1BA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USF1V100MDD1BA
This table gives cross-reference parts and alternative options found for USF1V100MDD1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1V100MDD1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USF1V100MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | USF1V100MDD1BA vs USF1V100MDD1CV |
NRE-SW100M35V5X7TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | USF1V100MDD1BA vs NRE-SW100M35V5X7TBNF |
8100LEM0507SE01N | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | USF1V100MDD1BA vs 8100LEM0507SE01N |
8100LEM0507SE01M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | USF1V100MDD1BA vs 8100LEM0507SE01M |
USF1V100MDD1AE | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | USF1V100MDD1BA vs USF1V100MDD1AE |
8100LEM0507SE00A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | USF1V100MDD1BA vs 8100LEM0507SE00A |
8100LEM0507SEN1A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | USF1V100MDD1BA vs 8100LEM0507SEN1A |
8100LEM0507SE07A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | USF1V100MDD1BA vs 8100LEM0507SE07A |
8100LEM0507SEN4P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | USF1V100MDD1BA vs 8100LEM0507SEN4P |
8100LEM0507SE00F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | USF1V100MDD1BA vs 8100LEM0507SE00F |