Part Details for USF1C680MDD1BB by Nichicon Corporation
Overview of USF1C680MDD1BB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USF1C680MDD1BB
USF1C680MDD1BB CAD Models
USF1C680MDD1BB Part Data Attributes
|
USF1C680MDD1BB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USF1C680MDD1BB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01088 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USF1C680MDD1BB
This table gives cross-reference parts and alternative options found for USF1C680MDD1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1C680MDD1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1C680MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | USF1C680MDD1BB vs USF1C680MDD1CT |
USF1C680MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1C680MDD1BB vs USF1C680MDD1CC |
ECEA1CKG680B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Panasonic Electronic Components | USF1C680MDD1BB vs ECEA1CKG680B |
USF1C680MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1C680MDD1BB vs USF1C680MDD1AE |
USF1C680MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | USF1C680MDD1BB vs USF1C680MDD1TC |
USF1C680MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1C680MDD1BB vs USF1C680MDD1CA |
USF1C680MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1C680MDD1BB vs USF1C680MDD1TE |
USF1C680MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF1C680MDD1BB vs USF1C680MDD1TD |
USF1C680MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | USF1C680MDD1BB vs USF1C680MDD |
SZ680M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF | Capxon International Electronics Co Ltd | USF1C680MDD1BB vs SZ680M016 |