Part Details for USF0J470MDD1CM by Nichicon Corporation
Overview of USF0J470MDD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USF0J470MDD1CM
USF0J470MDD1CM CAD Models
USF0J470MDD1CM Part Data Attributes
|
USF0J470MDD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USF0J470MDD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for USF0J470MDD1CM
This table gives cross-reference parts and alternative options found for USF0J470MDD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF0J470MDD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF0J470MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF0J470MDD1CM vs USF0J470MDD1AE |
EKMA6R3ETD470MD07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | USF0J470MDD1CM vs EKMA6R3ETD470MD07N |
8470LAM0507SE05D | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J470MDD1CM vs 8470LAM0507SE05D |
8470LAM0507SE010 | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J470MDD1CM vs 8470LAM0507SE010 |
EKMA6R3ELL470MD07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | USF0J470MDD1CM vs EKMA6R3ELL470MD07A |
8470LAM0507SEN0N | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J470MDD1CM vs 8470LAM0507SEN0N |
8470LAM0507SE04E | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J470MDD1CM vs 8470LAM0507SE04E |
8470LAM0507SE04A | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J470MDD1CM vs 8470LAM0507SE04A |
476PGM6R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Cornell Dubilier Electronics Inc | USF0J470MDD1CM vs 476PGM6R3M |
8470LAM0507SE05A | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J470MDD1CM vs 8470LAM0507SE05A |