Part Details for USF0J151MDD1CC by Nichicon Corporation
Overview of USF0J151MDD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USF0J151MDD1CC
USF0J151MDD1CC CAD Models
USF0J151MDD1CC Part Data Attributes
|
USF0J151MDD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USF0J151MDD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00945 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for USF0J151MDD1CC
This table gives cross-reference parts and alternative options found for USF0J151MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF0J151MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151LAM0807FBN711C | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 1151LAM0807FBN711C |
8151LAM0807FBN711B | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 8151LAM0807FBN711B |
2151LAM0807FBN111C | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 2151LAM0807FBN111C |
1151LAM0807FBN311C | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 1151LAM0807FBN311C |
1151LAM0807FBN011P | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 1151LAM0807FBN011P |
1151LAM0807FBN9110 | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 1151LAM0807FBN9110 |
8151LAM0807FBN211F | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 8151LAM0807FBN211F |
2151LAM0807FBN011M | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 2151LAM0807FBN011M |
USF0J151MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | USF0J151MDD1CC vs USF0J151MDD1TD |
8151LAM0807FBN911B | CAP,AL2O3,150UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USF0J151MDD1CC vs 8151LAM0807FBN911B |