-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7764
|
Newark | Ir Gas Detector Sensor, Serial I2C, Smd, No. Of Channels:1Channels, Filter Aperture:1.65Mm, Product Range:Qgs Series Rohs Compliant: Yes |Kemet USEQGSEACH4180 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 | Buy Now |
DISTI #
399-USEQGSEACH4180CT-ND
|
DigiKey | SENSOR METHANE I2C OUTPUT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8187 / $21.7500 | Buy Now |
DISTI #
USEQGSEACH4180
|
Avnet Americas | Gas Sensor Analog/Digital-OUT 30-Pin SMD T/R - Tape and Reel (Alt: USEQGSEACH4180) Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$15.3825 / $17.9462 | Buy Now |
DISTI #
80-USEQGSEACH4180
|
Mouser Electronics | Air Quality Sensors Gas Detector Sensor Digital SMD CH4 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71946622
|
RS | Gas detector, Digital SMD, Gas CH4 | KEMET USEQGSEACH4180 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7500 | RFQ |
DISTI #
USEQGSEACH4180
|
Avnet Americas | Gas Sensor Analog/Digital-OUT 30-Pin SMD T/R - Tape and Reel (Alt: USEQGSEACH4180) Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$15.3825 / $17.9462 | Buy Now |
DISTI #
3489509
|
element14 Asia-Pacific | IR GAS DETECTOR SENSOR, SERIAL I2C, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.1552 / $23.0662 | Buy Now |
DISTI #
3388763
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.3915 / $27.1124 | Buy Now |
DISTI #
3489509
|
Farnell | IR GAS DETECTOR SENSOR, SERIAL I2C, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$14.9228 / $21.8276 | Buy Now |
DISTI #
3388763
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$17.2494 / $25.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USEQGSEACH4180
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQGSEACH4180
KEMET Corporation
Infrared Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | YES |