-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Sensor, Analog, 4 Pin, TO-39, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6856
|
Newark | Ir Gas Sensor, Co2, Analogue, To-39, Gas Sensor Type:Co2 (Special), No. Of Channels:2Channels, Filter Aperture:2.6 X 2.6Mm, Sensor Output Type:Analogue, Gas Sensor Package:To-39, Evaluation Kit/Module:-, Product Range:Qgc Series Rohs Compliant: Yes |Kemet USEQGCDAC82S00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$22.0000 | Buy Now |
DISTI #
399-USEQGCDAC82S00-ND
|
DigiKey | SENSOR CARBON DIOXIDE VOLT OUT Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.6600 | Buy Now |
DISTI #
80-USEQGCDAC82S00
|
Mouser Electronics | Air Quality Sensors Dual 2.6x2.6mm CO2 Special IR Gas8V RoHS: Compliant | 7 |
|
$63.7900 / $84.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$83.0900 / $147.5200 | Buy Now |
DISTI #
69672834
|
Verical | Air Quality Sensor Carbon Dioxide 3.3V/5V 4-Pin TO-39 Tube Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$87.0100 / $110.0000 | Buy Now |
DISTI #
66234253
|
Verical | Air Quality Sensor Carbon Dioxide 3.3V/5V 4-Pin TO-39 Tube Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$29.2513 / $30.3060 | Buy Now |
DISTI #
USEQGCDAC82S00
|
Avnet Abacus | (Alt: USEQGCDAC82S00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USEQGCDAC82S00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQGCDAC82S00
KEMET Corporation
Gas Sensor, Analog, 4 Pin, TO-39, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | TO-39, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Height | 3.3 mm | |
Body Length or Diameter | 8.15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | TO-39 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO |