Part Details for USDC28 by Esterline Power Systems
Overview of USDC28 by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USDC28
USDC28 CAD Models
USDC28 Part Data Attributes
|
USDC28
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
USDC28
Esterline Power Systems
Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.2 mm | |
Body Height | 23 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.049 A | |
Coil Operate Voltage(DC) | 21 V | |
Coil Power | 1372 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 575 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.5mm X 9.2mm X 23mm | |
Reference Standard | MIL-PRF-5757 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5.5 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for USDC28
This table gives cross-reference parts and alternative options found for USDC28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USDC28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFDG28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UFDG28 |
UFDP28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UFDP28 |
UADG28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UADG28 |
UTDE28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UTDE28 |
UADK28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UADK28 |
UTDK28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UTDK28 |
UTDG28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UTDG28 |
UTDT28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UTDT28 |
UADT28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UADT28 |
UADP28 | Power/Signal Relay, DPDT, Momentary, 0.049A (Coil), 28VDC (Coil), 1372mW (Coil), 4A (Contact), 28VDC (Contact), DC Input, DC Output, Socket Mount | Esterline Power Systems | USDC28 vs UADP28 |