Part Details for USD1545ACT by Microsemi Corporation
Overview of USD1545ACT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USD1545ACT
USD1545ACT CAD Models
USD1545ACT Part Data Attributes:
|
USD1545ACT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
USD1545ACT
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for USD1545ACT
This table gives cross-reference parts and alternative options found for USD1545ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD1545ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | USD1545ACT vs MBR1535CT |
15CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | International Rectifier | USD1545ACT vs 15CTQ045 |
MBR1545CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | USD1545ACT vs MBR1545CT-G |
MBRF1545CT | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220, 3 PIN | Motorola Mobility LLC | USD1545ACT vs MBRF1545CT |
MBR1545CT | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | USD1545ACT vs MBR1545CT |
12CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | USD1545ACT vs 12CTQ045 |
PBYR15-35CTF | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | USD1545ACT vs PBYR15-35CTF |
USD1645ACT | Rectifier Diode, Schottky, 1 Phase, 16A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | USD1545ACT vs USD1645ACT |
12CTQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 30V V(RRM), Silicon, TO-220AB, | International Rectifier | USD1545ACT vs 12CTQ030 |
USD1535ACT | Rectifier Diode, Schottky, 1 Phase, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | USD1545ACT vs USD1535ACT |