Part Details for USCD104H by Zowie Technology Corp
Overview of USCD104H by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for USCD104H
USCD104H CAD Models
USCD104H Part Data Attributes
|
USCD104H
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
USCD104H
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for USCD104H
This table gives cross-reference parts and alternative options found for USCD104H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USCD104H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819D2B-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | USCD104H vs 1N5819D2B-JQRS.GCDE |
KLFM140-MS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USCD104H vs KLFM140-MS |
1N5819D2A-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | USCD104H vs 1N5819D2A-JQRS.GCDE |
1N5819D2B-JQRS.GCDM | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | USCD104H vs 1N5819D2B-JQRS.GCDM |
RBS1MM40A | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | USCD104H vs RBS1MM40A |
LFM140-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USCD104H vs LFM140-MH-H |
SS40 | Rectifier Diode, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | USCD104H vs SS40 |
B5819WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | USCD104H vs B5819WSTR |
SL14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC, MINI-SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | USCD104H vs SL14M |
S14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | USCD104H vs S14 |