Microcontrollers and Processors
USC68HC551CCD
Universal Semiconductor Inc
Description: Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP24, CERAMIC, DIP-24

Overview of USC68HC551CCD by Universal Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for USC68HC551CCD by Universal Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USC68HC551CCD by Universal Semiconductor Inc

USC68HC551CCD
Universal Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNIVERSAL SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Bus Compatibility
6800; 68000
Clock Frequency-Max
2.45 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Low Power Mode
NO
Number of Serial I/Os
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. USC68HC551CCD
    Universal Semiconductor Inc
    Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USC68HC551CCD by Universal Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USC68HC551CCD by Universal Semiconductor Inc

Select Manufacturer
Which Manufacturer of USC68HC551CCD would you like to use for your alert(s)?
  • Please alert me when USC68HC551CCD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USC68HC551CCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USC68HC551CCD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USC68HC551CCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USC68HC551CCD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USC68HC551CCD by Universal Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: