Part Details for USC1850-CX-C24 by Universal Semiconductor Inc
Overview of USC1850-CX-C24 by Universal Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USC1850-CX-C24
USC1850-CX-C24 CAD Models
USC1850-CX-C24 Part Data Attributes
|
USC1850-CX-C24
Universal Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
USC1850-CX-C24
Universal Semiconductor Inc
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.02us Settling Time, CDIP24, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNIVERSAL SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.7812% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for USC1850-CX-C24
This table gives cross-reference parts and alternative options found for USC1850-CX-C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USC1850-CX-C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDAC1850J | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP24 | Advanced Analog | USC1850-CX-C24 vs VDAC1850J |
USC1850-EI-C24 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.02us Settling Time, CDIP24, CERDIP-24 | Universal Semiconductor Inc | USC1850-CX-C24 vs USC1850-EI-C24 |
USC1850-CI-C24 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.02us Settling Time, CDIP24, CERDIP-24 | Universal Semiconductor Inc | USC1850-CX-C24 vs USC1850-CI-C24 |