Part Details for USC-28RS-P-006 by Methode Electronics Inc
Overview of USC-28RS-P-006 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USC-28RS-P-006
USC-28RS-P-006 CAD Models
USC-28RS-P-006 Part Data Attributes:
|
USC-28RS-P-006
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
USC-28RS-P-006
Methode Electronics Inc
Fiber Optic SC Connector, Multi Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 11801 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.15 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | WITH CABLE ASSEMBLY |