There are no models available for this part yet.
Overview of USBQNM50424CE3/TR7 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Electronic Manufacturing
Price & Stock for USBQNM50424CE3/TR7 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ0883
|
Newark | Non Magnetic Tvs Array 1 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 5V 4 Vdfn 2.9X2.5X0.93Mm T/R Rohs Compliant: Yes |Microchip USBQNM50424CE3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now | |
DISTI #
150-USBQNM50424CE3/TR7CT-ND
|
DigiKey | TVS DIODE 24VWM 57VC QFN143 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5877 In Stock |
|
$4.5700 / $4.9100 | Buy Now | |
DISTI #
USBQNM50424CE3/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 500W 4-Pin QFN-143 T/R - Tape and Reel (Alt: USBQNM50424CE3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3900 / $4.9100 | Buy Now | |
DISTI #
494-USBQNM50424CE3TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Non magnetic TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V RoHS: Compliant | 0 |
|
$4.5700 | Order Now | |
DISTI #
USBQNM50424CE3/TR7
|
Microchip Technology Inc | Uni-Directional TVS _ QFN-143, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1500 / $4.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.5600 | Buy Now | ||
Onlinecomponents.com | TVS Diode - Bi-Dir - 24V Reverse Standoff - 26.7V Breakdown Min - 57V Clamping Max@Ipp - 5A (8/20µs) - 500W - 4-VDFN - RoHS - T&R. RoHS: Compliant | 0 |
|
$4.4500 / $13.0600 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.2800 / $5.1600 | Buy Now | ||
Master Electronics | TVS Diode - Bi-Dir - 24V Reverse Standoff - 26.7V Breakdown Min - 57V Clamping Max@Ipp - 5A (8/20µs) - 500W - 4-VDFN - RoHS - T&R. RoHS: Compliant | 0 |
|
$4.4500 / $13.0600 | Buy Now |
CAD Models for USBQNM50424CE3/TR7 by Microchip Technology Inc
Part Data Attributes for USBQNM50424CE3/TR7 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
26.7 V
|
Clamping Voltage-Max
|
57 V
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
24 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for USBQNM50424CE3/TR7
This table gives cross-reference parts and alternative options found for USBQNM50424CE3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBQNM50424CE3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBQNM50424CE3 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 2 Element, Silicon | Microchip Technology Inc | USBQNM50424CE3/TR7 vs USBQNM50424CE3 |