Part Details for USBN9603-28MX by National Semiconductor Corporation
Overview of USBN9603-28MX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for USBN9603-28MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 178 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for USBN9603-28MX
USBN9603-28MX CAD Models
USBN9603-28MX Part Data Attributes
|
USBN9603-28MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
USBN9603-28MX
National Semiconductor Corporation
USB Bus Controller, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-28 | |
Reach Compliance Code | not_compliant | |
Address Bus Width | 8 | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USBN9603-28MX
This table gives cross-reference parts and alternative options found for USBN9603-28MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBN9603-28MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBN9603-28MX/NOPB | Universal Serial Bus Full Speed Node Controller withEnhanced DMA Support Universal Serial Bus Full 28-SOIC | Texas Instruments | USBN9603-28MX vs USBN9603-28MX/NOPB |
USBN9603-28M | USB Bus Controller, CMOS, PDSO28 | National Semiconductor Corporation | USBN9603-28MX vs USBN9603-28M |
USBN9603-28MX | UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, SOP-28 | Texas Instruments | USBN9603-28MX vs USBN9603-28MX |
USBN9603-28M/NOPB | Universal Serial Bus Full Speed Node Controller withEnhanced DMA Support Universal Serial Bus Full 28-SOIC | Texas Instruments | USBN9603-28MX vs USBN9603-28M/NOPB |
USBN9603-28MX/NOPB | USB Bus Controller, CMOS, PDSO28 | National Semiconductor Corporation | USBN9603-28MX vs USBN9603-28MX/NOPB |