Part Details for USBFTVC7G by Amphenol Corporation
Overview of USBFTVC7G by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USBFTVC7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USBFTVC7G
|
Avnet Americas | Connector Accessories Metallic Caps Jam Nut Receptacle Olive Drab Cadmium - Bulk (Alt: USBFTVC7G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9869 / $45.0170 | Buy Now |
DISTI #
523-USBFTVC7G
|
Mouser Electronics | USB Connectors USB-A Receptacle Cap Jam Nut Olive Drab RoHS: Not Compliant | 148 |
|
$41.0200 / $53.4500 | Buy Now |
DISTI #
62538032
|
Verical | Connector Accessories Receptacle Cap Straight Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$45.7583 / $50.3328 | Buy Now |
DISTI #
29080781
|
Verical | Connector Accessories Receptacle Cap Straight Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$68.5974 | Buy Now |
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Quest Components | RECEPTACLE DUST CAP, ALUMINUM | 12 |
|
$49.9905 / $55.5450 | Buy Now |
|
Quest Components | RECEPTACLE DUST CAP, ALUMINUM | 10 |
|
$36.1043 | Buy Now |
|
Quest Components | RECEPTACLE DUST CAP, ALUMINUM | 1 |
|
$61.8464 | Buy Now |
DISTI #
USBFTVC7G
|
TTI | USB Connectors USB-A Receptacle Cap Jam Nut Olive Drab Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 286 In Stock |
|
$28.3200 / $47.0700 | Buy Now |
DISTI #
USBFTVC7G
|
Avnet Abacus | Connector Accessories Metallic Caps Jam Nut Receptacle Olive Drab Cadmium (Alt: USBFTVC7G) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for USBFTVC7G
USBFTVC7G CAD Models
USBFTVC7G Part Data Attributes
|
USBFTVC7G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
USBFTVC7G
Amphenol Corporation
Connector Accessory, Cap Item
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Used With | USBFTVX SERIES |