Part Details for USB97C202-MN-03 by SMSC
Overview of USB97C202-MN-03 by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB97C202-MN-03
USB97C202-MN-03 CAD Models
USB97C202-MN-03 Part Data Attributes
|
USB97C202-MN-03
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB97C202-MN-03
SMSC
USB Bus Controller, CMOS, PQFP144, 12 X 12 MM, 1.40 MM HEIGHT, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Bus Compatibility | ATA; ATAPI | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB97C202-MN-03
This table gives cross-reference parts and alternative options found for USB97C202-MN-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB97C202-MN-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB97C202-MN-05 | SMSC | Check for Price | USB Bus Controller, CMOS, PQFP100, 12 X 12 MM, 1.40 MM HEIGHT, STQFP-100 | USB97C202-MN-03 vs USB97C202-MN-05 |
USB97C202-MN-04 | SMSC | Check for Price | USB Bus Controller, CMOS, PQFP100, 12 X 12 MM, 1.40 MM HEIGHT, STQFP-100 | USB97C202-MN-03 vs USB97C202-MN-04 |
USB97C202-MN-XX | SMSC | Check for Price | USB Bus Controller, CMOS, PQFP100, 12 X 12 X 1.4 MM, TQFP-100 | USB97C202-MN-03 vs USB97C202-MN-XX |
USB97C202-MV-05 | SMSC | Check for Price | USB Bus Controller, CMOS, 12 X 12 X 1.40 MM, TQFP-100 | USB97C202-MN-03 vs USB97C202-MV-05 |