There are no models available for this part yet.
Overview of USB7216T-I/KDX by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for USB7216T-I/KDX by Microchip Technology Inc
Part Data Attributes for USB7216T-I/KDX by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVQCCN, LCC100,.47SQ,16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3 V SUPPLY
|
Address Bus Width
|
|
Data Transfer Rate-Max
|
1250 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N100
|
Length
|
12 mm
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC100,.47SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max
|
1.21 V
|
Supply Voltage-Min
|
1.09 V
|
Supply Voltage-Nom
|
1.15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB7216T-I/KDX
This table gives cross-reference parts and alternative options found for USB7216T-I/KDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB7216T-I/KDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB7216/KDX | USB3.1 GEN2 HUB NO PD 1 CC 6-PORT SS/HS | Microchip Technology Inc | USB7216T-I/KDX vs USB7216/KDX |
USB7216C/KDX | USB Bus Controller, CMOS, PQCC100 | Microchip Technology Inc | USB7216T-I/KDX vs USB7216C/KDX |
USB7216CT-I/KDX | USB Bus Controller, CMOS, PQCC100 | Microchip Technology Inc | USB7216T-I/KDX vs USB7216CT-I/KDX |
USB7216T/KDX | USB3.1 GEN2 HUB NO PD 1 CC 6-PORT SS/HS | Microchip Technology Inc | USB7216T-I/KDX vs USB7216T/KDX |