Part Details for USB5916T/KD by Microchip Technology Inc
Overview of USB5916T/KD by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USB5916T/KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6347
|
Newark | Usb3.2 Gen 1/ 5 Gbps, 6 Port Smart Hub/ Feature Controller, Usb C Mux, Usb Type C Port For Upstream, 1 Type C Port For Downstream 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5916T/KD RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7800 | Buy Now |
|
NAC | USB3.1, Gen 1/ 5 Gbps, 6 port Smart Hub/ Feature Controller, USB C Mux, USB Type C port for Upstream, 1 Type C port for Downstream - Package: 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
$9.1600 | Buy Now |
Part Details for USB5916T/KD
USB5916T/KD CAD Models
USB5916T/KD Part Data Attributes
|
USB5916T/KD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5916T/KD
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-10-03 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; UART; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5916T/KD
This table gives cross-reference parts and alternative options found for USB5916T/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5916T/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5916/KD | USB Bus Controller | Microchip Technology Inc | USB5916T/KD vs USB5916/KD |
USB5916T-I/KD | USB Bus Controller | Microchip Technology Inc | USB5916T/KD vs USB5916T-I/KD |