Datasheets
USB50815/TR13 by:

Trans Voltage Suppressor Diode,

Part Details for USB50815/TR13 by Microsemi Corporation

Overview of USB50815/TR13 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
CLC001AJE-TR13/NOPB Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
CLC001AJE-TR13 Texas Instruments Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85

Part Details for USB50815/TR13

USB50815/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USB50815/TR13 Part Data Attributes

USB50815/TR13 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
USB50815/TR13 Microsemi Corporation Trans Voltage Suppressor Diode,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description SOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 16.7 V
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G8
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 2
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB50815/TR13 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB50815/TR13 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of USB50815/TR13 would you like to use for your alert(s)?
  • Please alert me when USB50815/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB50815/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB50815/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB50815/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB50815/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB50815/TR13 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: