Microcontrollers and Processors
USB4604-1080HN
Microchip Technology Inc
Description: IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller

Overview of USB4604-1080HN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for USB4604-1080HN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70W1046
Newark Usb 2.0 Hi-Speed Four Port Hub Controller 48 Qfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip USB4604-1080HN RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.1700
$4.1700 Buy Now
DISTI # USB4604-1080HN-ND
DigiKey IC USB HUB/FLASH CTLR 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray 5716
In Stock
  • 1 $5.3300
  • 25 $4.4500
  • 100 $4.0400
$4.0400 / $5.3300 Buy Now
DISTI # USB4604-1080HN
Avnet Americas USB Interface, USB 2.0, 3 V to 5.5 V, 48 Pins, SQFN-EP - Trays (Alt: USB4604-1080HN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $5.3300
  • 25 $4.4500
  • 100 $4.0400
$4.0400 / $5.3300 Buy Now
DISTI # 579-USB4604-1080HN
Mouser Electronics USB Interface IC USB 2.0 Hi-Speed 4 Port Hub Controller RoHS: Compliant 4402
  • 1 $5.3300
  • 25 $4.4500
  • 100 $4.0400
$4.0400 / $5.3300 Buy Now
DISTI # V99:2348_06515938
Arrow Electronics Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2233 Americas - 257
  • 0 $4.4117
  • 1 $3.1480
$3.1480 / $4.4117 Buy Now
DISTI # USB4604-1080HN
Microchip Technology Inc USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER, Projected EOL: 2039-05-13 RoHS: Compliant pbFree: Yes 45999
  • 1 $5.3300
  • 25 $4.4500
  • 100 $4.0400
  • 1,000 $3.9200
  • 5,000 $3.8400
$3.8400 / $5.3300 Buy Now
Future Electronics IC USB HUB/FLASH CTLR 48QFN RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray 0
Tray
  • 260 $4.0800
$4.0800 Buy Now
Onlinecomponents.com USB 2.0 HSIC Hi-Speed 4-Port Hub Controller - 3.3V - 48-Pin SQFN - Tray RoHS: Compliant 390 In Stock
50700 Factory Stock
  • 5 $5.4300
  • 50 $4.4100
  • 100 $3.9600
  • 260 $3.9200
  • 520 $3.8800
  • 1,040 $3.8400
  • 2,600 $3.8000
  • 5,200 $3.7700
$3.7700 / $5.4300 Buy Now
DISTI # 64046146
Verical Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2233 Americas - 390
  • 10 $7.0590
  • 50 $5.7330
  • 100 $5.1480
  • 260 $5.0960
  • 520 $5.0440
$5.0440 / $7.0590 Buy Now
DISTI # 63481277
Verical Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 Americas - 257
  • 2 $3.1480
$3.1480 Buy Now
NAC USB 2.0 Hi-Speed Four Port Hub Controller - Package: 48 QFN 7x7x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray 39780
  • 1 $5.0400
  • 100 $4.5700
  • 500 $4.2900
  • 1,000 $4.1800
$4.1800 / $5.0400 Buy Now
DISTI # USB4604-1080HN
Avnet Silica (Alt: USB4604-1080HN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # USB4604-1080HN
EBV Elektronik (Alt: USB4604-1080HN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC QFN-48-EP(7x7) USB Converters ROHS 28
  • 1 $4.8227
  • 10 $4.0659
  • 30 $3.7103
  • 260 $3.3515
  • 520 $3.1863
  • 1,040 $3.1108
$3.1108 / $4.8227 Buy Now
Master Electronics USB 2.0 HSIC Hi-Speed 4-Port Hub Controller - 3.3V - 48-Pin SQFN - Tray RoHS: Compliant 390 In Stock
50700 Factory Stock
  • 5 $5.4300
  • 50 $4.4100
  • 100 $3.9600
  • 260 $3.9200
  • 520 $3.8800
  • 1,040 $3.8400
  • 2,600 $3.8000
  • 5,200 $3.7700
$3.7700 / $5.4300 Buy Now
Win Source Electronics USB 2.0 HSIC Hi-Speed 4-Port Hub Controller | IC USB HUB/FLASH CTLR 48QFN 33333
  • 7 $7.8550
  • 16 $6.4450
  • 25 $6.2440
  • 34 $6.0420
  • 43 $5.8410
  • 58 $5.2370
$5.2370 / $7.8550 Buy Now

CAD Models for USB4604-1080HN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for USB4604-1080HN by Microchip Technology Inc

USB4604-1080HN
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SQFN-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bus Compatibility
I2C; SMBUS; SPI; UART; USB
Clock Frequency-Max
24 MHz
Data Transfer Rate-Max
60 MBps
External Data Bus Width
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Voltage-Max
2 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. USB4604-1080HN
    Microchip Technology Inc
    IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller
    VS

Alternate Parts for USB4604-1080HN

This table gives cross-reference parts and alternative options found for USB4604-1080HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB4604-1080HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USB4604-1081HN-TR USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER Microchip Technology Inc USB4604-1080HN vs USB4604-1081HN-TR
USB4604I-1080HN-TR IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc USB4604-1080HN vs USB4604I-1080HN-TR
USB4604-1081HN USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER Microchip Technology Inc USB4604-1080HN vs USB4604-1081HN
USB4604I-1070HN-TR IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc USB4604-1080HN vs USB4604I-1070HN-TR
USB4604I-1081HN-TR USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER Microchip Technology Inc USB4604-1080HN vs USB4604I-1081HN-TR
Part Number Description Manufacturer Compare
CY7C68013A-56PVXI Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, SSOP-56 Cypress Semiconductor USB4604-1080HN vs CY7C68013A-56PVXI
CY7C68013A-56PVXC Microcontroller, 48MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 Rochester Electronics LLC USB4604-1080HN vs CY7C68013A-56PVXC
USB4604-1081HN USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER Microchip Technology Inc USB4604-1080HN vs USB4604-1081HN
USB4604I-1080HN-TR IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc USB4604-1080HN vs USB4604I-1080HN-TR
CY7C68013A-56PVXCT Microcontroller, 48MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 Rochester Electronics LLC USB4604-1080HN vs CY7C68013A-56PVXCT
CY7C68013A-56PVXI USB Bus Controller, CMOS, PDSO56, SSOP-56 Infineon Technologies AG USB4604-1080HN vs CY7C68013A-56PVXI
USB4604I-1070HN-TR IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller Microchip Technology Inc USB4604-1080HN vs USB4604I-1070HN-TR
CY7C68013A-56PVXCT Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, SSOP-56 Cypress Semiconductor USB4604-1080HN vs CY7C68013A-56PVXCT
USB2642/ML-SEU Microprocessor Circuit Microchip Technology Inc USB4604-1080HN vs USB2642/ML-SEU
USB2642T-I/ML-SEU Microprocessor Circuit Microchip Technology Inc USB4604-1080HN vs USB2642T-I/ML-SEU

Related Parts for USB4604-1080HN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB4604-1080HN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB4604-1080HN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of USB4604-1080HN would you like to use for your alert(s)?
  • Please alert me when USB4604-1080HN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB4604-1080HN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB4604-1080HN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB4604-1080HN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB4604-1080HN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB4604-1080HN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: