Part Details for USB3500-ABZJ by Microchip Technology Inc
Overview of USB3500-ABZJ by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3500-ABZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1034
|
Newark | Usb Host/Transceiver, 480Mbps, Qfn-56, Usb Ic Type:Usb Phy Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Data Rate:480Mbps, No. Of Ports:1Ports Rohs Compliant: Yes |Microchip USB3500-ABZJ Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70470332
|
RS | Microchip USB3500-ABZJ, USB Transceiver, USB 1.1, USB 2.0, 3.3 V, 56-Pin QFN | Microchip Technology Inc. USB3500-ABZJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.5900 | RFQ |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
NAC | USB 2.0 UTMI+ PHY with OTG - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | |
DISTI #
USB3500-ABZJ
|
EBV Elektronik | Hi Speed USB Host Device 56-Pin QFN (Alt: USB3500-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2407859
|
element14 Asia-Pacific | USB HOST/TRANSCEIVER, 480MBPS, QFN-56 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4675 / $1.8011 | Buy Now |
DISTI #
2407859
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 4 Days Container: Each | 0 |
|
$1.3181 / $1.6320 | Buy Now |
Part Details for USB3500-ABZJ
USB3500-ABZJ CAD Models
USB3500-ABZJ Part Data Attributes:
|
USB3500-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3500-ABZJ
Microchip Technology Inc
IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,LLCC,56PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | SYNC; BIT | |
Data Encoding/Decoding Method | NRZI | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |