Part Details for USB3280-AEZG-TR by Microchip Technology Inc
Overview of USB3280-AEZG-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3280-AEZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0990
|
Newark | Usb 2.0 Utmi + Device And Host Phy 36 Vqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip USB3280-AEZG-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
USB3280-AEZG-TR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 36QFN Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
USB3280-AEZG-TR
|
Avnet Americas | Hi-Speed USB Device PHY 36-Pin QFN EP T/R - Tape and Reel (Alt: USB3280-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
886-USB3280-AEZG-TR
|
Mouser Electronics | Interface - Specialized USB 2.0 UTMI RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
USB3280-AEZG-TR
|
Microchip Technology Inc | Hi-Speed USB Device PHY with UTMI Interface, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$1.3200 / $1.8200 | Buy Now |
|
Future Electronics | Interface - Specialized USB 2.0 UTMI + Device and Host PHY RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | USB Interface - UTMI Interface - 3 to 3.6V Supply - 36-QFN (6x6) - Surface Mount - Tape & Reel. RoHS: Compliant | 0 |
|
$1.3200 / $3.6000 | Buy Now |
|
Bristol Electronics | 918 |
|
RFQ | ||
DISTI #
USB3280-AEZG-TR
|
Avnet Americas | Hi-Speed USB Device PHY 36-Pin QFN EP T/R - Tape and Reel (Alt: USB3280-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8200 | Buy Now |
|
Ameya Holding Limited | USB 2.0 UTMI + DEVICE/HOST PHY | 6000 |
|
RFQ |
Part Details for USB3280-AEZG-TR
USB3280-AEZG-TR CAD Models
USB3280-AEZG-TR Part Data Attributes:
|
USB3280-AEZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3280-AEZG-TR
Microchip Technology Inc
USB3280-AEZG-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | USB | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZI | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |