Part Details for USB3140-30-0170-1-C by Global Connector Technology
Overview of USB3140-30-0170-1-C by Global Connector Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017083AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017093AFP-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
77313-801-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions |
Price & Stock for USB3140-30-0170-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB31403001701C
|
Mouser Electronics | USB Connectors Micro B Skt, Vertical, SMT, 30u", With 1.7mm stake, with MEF, T&R+cap RoHS: Compliant | 4982 |
|
$0.3450 / $0.5100 | Buy Now |
|
Future Electronics | 5 Position Type B Through Hole Shell Stakes SMT Micro USB Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 7000Reel |
|
$0.3400 / $0.3750 | Buy Now |
|
Future Electronics | 5 Position Type B Through Hole Shell Stakes SMT Micro USB Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 500Reel |
|
$0.3700 / $0.4100 | Buy Now |
|
Future Electronics | 5 Position Type B Through Hole Shell Stakes SMT Micro USB Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 500Reel |
|
$0.3400 / $0.3750 | Buy Now |
DISTI #
GCTUSB3140-30-0170-1-C
|
Heilind Electronics | MICROB SKT V SMT 301.7MM TR | Americas - 375 in Stock |
|
$0.4065 / $0.4422 | Buy Now |
DISTI #
GCTUSB3140-30-0170-1-C
|
Interstate Connecting Components | MICROB SKT V SMT 301.7MM TR | 75 |
|
$0.4065 / $0.4422 | Buy Now |
|
LCSC | USB Connectors ROHS | 29 |
|
$0.5437 / $0.5731 | Buy Now |
Part Details for USB3140-30-0170-1-C
USB3140-30-0170-1-C CAD Models
USB3140-30-0170-1-C Part Data Attributes
|
USB3140-30-0170-1-C
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB3140-30-0170-1-C
Global Connector Technology
Telecom and Datacom Connector, 5 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Board Mounting Option | LOCATING POSTS | |
Body Depth | 0.303 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |