Part Details for USB260HM3/5BT by Vishay Intertechnologies
Overview of USB260HM3/5BT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB260HM3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2834
|
Newark | 2A,600V,30Ns, smb, Uf Rect.smd |Vishay USB260HM3/5BT RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2600 | Buy Now |
DISTI #
USB260HM3/5BT
|
Avnet Americas | 2A,600V,30NS,SMB, UF Rect.SMD - Bulk (Alt: USB260HM3/5BT) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1778 / $0.1890 | Buy Now |
DISTI #
78-USB260HM3/5BT
|
Mouser Electronics | Rectifiers 2A,600V,30NS,SMB UF Rectifier SMB RoHS: Compliant | 0 |
|
$0.2160 | Order Now |
DISTI #
USB260HM3/5BT
|
TTI | Rectifiers 2A,600V,30NS,SMB UF Rectifier SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1900 / $0.1990 | Buy Now |
DISTI #
USB260HM3/5BT
|
EBV Elektronik | 2A,600V,30NS,SMB, UF Rect.SMD (Alt: USB260HM3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for USB260HM3/5BT
USB260HM3/5BT CAD Models
USB260HM3/5BT Part Data Attributes
|
USB260HM3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
USB260HM3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for USB260HM3/5BT
This table gives cross-reference parts and alternative options found for USB260HM3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB260HM3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB260HE3/5BT | Vishay Semiconductors | Check for Price | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | USB260HM3/5BT vs USB260HE3/5BT |
USB260-E3/5BT | Vishay Semiconductors | Check for Price | DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | USB260HM3/5BT vs USB260-E3/5BT |
USB260-E3/52T | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | USB260HM3/5BT vs USB260-E3/52T |
USB260-M3/5BT | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | USB260HM3/5BT vs USB260-M3/5BT |