Datasheets
USB260HM3/52T by:

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Part Details for USB260HM3/52T by Vishay Intertechnologies

Overview of USB260HM3/52T by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for USB260HM3/52T

Part # Distributor Description Stock Price Buy
DISTI # 49Y2835
Newark 2A,600V,30Ns, smb, Uf Rect.smd |Vishay USB260HM3/52T Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2670
  • 5,000 $0.2600
  • 10,000 $0.2410
  • 20,000 $0.2240
  • 30,000 $0.2090
  • 50,000 $0.2000
$0.2000 / $0.2670 Buy Now
DISTI # USB260HM3/52T
Avnet Americas Diode Ultra Fast Rectifier 600V 2A 2-Pin DO-214AA Plastic T/R - Bulk (Alt: USB260HM3/52T) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 4,500 $0.2593
  • 6,000 $0.2510
  • 10,500 $0.2427
  • 22,500 $0.2329
  • 45,000 $0.2253
  • 225,000 $0.2147
  • 450,000 $0.2041
$0.2041 / $0.2593 Buy Now
DISTI # 78-USB260HM3/52T
Mouser Electronics Rectifiers 2A,600V,30NS,SMB UF Rectifier SMB RoHS: Compliant 7176
  • 1 $0.5700
  • 10 $0.4960
  • 100 $0.3440
  • 500 $0.2620
  • 750 $0.2170
  • 4,500 $0.2160
$0.2160 / $0.5700 Buy Now
DISTI # USB260HM3/52T
TTI Rectifiers 2A,600V,30NS,SMB UF Rectifier SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel Americas - 750
In Stock
  • 750 $0.2150
  • 1,500 $0.2110
  • 2,250 $0.2060
  • 4,500 $0.2020
  • 18,750 $0.1930
  • 37,500 $0.1890
$0.1890 / $0.2150 Buy Now
CHIPMALL.COM LIMITED Package/EnclosureDO-214AA Forward Surge Current Ifsm90A Reverse recovery time trr30ns Reverse leakage current Ir5uA Reverse peak voltage Vrrm600V 2460
  • 30 $0.3051
  • 50 $0.2346
  • 750 $0.1958
$0.1958 / $0.3051 Buy Now
DISTI # USB260HM3/52T
EBV Elektronik Diode Ultra Fast Rectifier 600V 2A 2-Pin DO-214AA Plastic T/R (Alt: USB260HM3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for USB260HM3/52T

USB260HM3/52T CAD Models

USB260HM3/52T Part Data Attributes

USB260HM3/52T Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
USB260HM3/52T Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 90 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.03 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for USB260HM3/52T

This table gives cross-reference parts and alternative options found for USB260HM3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB260HM3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USB260-M3/5BT Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies USB260HM3/52T vs USB260-M3/5BT
USB260-M3/52T Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies USB260HM3/52T vs USB260-M3/52T
USB260-E3/5BT DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors USB260HM3/52T vs USB260-E3/5BT
USB260HE3/5BT DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors USB260HM3/52T vs USB260HE3/5BT
USB260-M3/5BT DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors USB260HM3/52T vs USB260-M3/5BT
USB2J Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Gulfsemi USB260HM3/52T vs USB2J
USB260HE3/52T DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors USB260HM3/52T vs USB260HE3/52T
Part Number Description Manufacturer Compare
USB260-M3/52T Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies USB260HM3/52T vs USB260-M3/52T
USB260-M3/5BT Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies USB260HM3/52T vs USB260-M3/5BT
USB260HE3/5BT DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors USB260HM3/52T vs USB260HE3/5BT
USB260-M3/5BT DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors USB260HM3/52T vs USB260-M3/5BT
USB260-E3/5BT DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors USB260HM3/52T vs USB260-E3/5BT
USB260-E3/52T Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Vishay Intertechnologies USB260HM3/52T vs USB260-E3/52T
USB260HE3/52T DIODE 2 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors USB260HM3/52T vs USB260HE3/52T

USB260HM3/52T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB260HM3/52T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB260HM3/52T by Vishay Intertechnologies

  • Please alert me when USB260HM3/52T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USB260HM3/52T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB260HM3/52T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USB260HM3/52T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB260HM3/52T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB260HM3/52T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: