There are no models available for this part yet.
Overview of USB2534-1081AEN-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for USB2534-1081AEN-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
USB2534-1081AEN-TR
|
Microchip Technology Inc | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$3.6400 / $5.0300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 69000 Factory Stock |
|
$0 | Buy Now | ||
Ameya Holding Limited | 78605 |
|
RFQ | ||||
DISTI #
SMC-USB2534-1081AEN-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 432000 |
|
RFQ |
CAD Models for USB2534-1081AEN-TR by Microchip Technology Inc
Part Data Attributes for USB2534-1081AEN-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SQFN-36
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Bus Compatibility
|
I2C; SMBUS; UART; USB
|
Clock Frequency-Max
|
24 MHz
|
Data Transfer Rate-Max
|
0.0125 MBps
|
JESD-30 Code
|
S-PQCC-N36
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC36,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
175 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB2534-1081AEN-TR
This table gives cross-reference parts and alternative options found for USB2534-1081AEN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2534-1081AEN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2534I-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2534-1081AEN-TR vs USB2534I-1080AEN |
USB2534-1080AEN-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2534-1081AEN-TR vs USB2534-1080AEN-TR |
USB2534I-1080AENTR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2534-1081AEN-TR vs USB2534I-1080AENTR |
USB2534I-1081AEN | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB2534-1081AEN-TR vs USB2534I-1081AEN |
USB2534-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2534-1081AEN-TR vs USB2534-1080AEN |