There are no models available for this part yet.
Overview of USB2514I-AEZG-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USB2514I-AEZG-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70W0975
|
Newark | 4-Port Usb 2.0 Hub Controller 36 Vqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip USB2514I-AEZG-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8100 | Buy Now | |
DISTI #
USB2514I-AEZG-TR-ND
|
DigiKey | IC CONTROLLER USB 36QFN Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5900 | Buy Now | |
DISTI #
886-USB2514I-AEZG-TR
|
Mouser Electronics | USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CONTR RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
USB2514I-AEZG-TR
|
Microchip Technology Inc | USB 2.0 Hi-Speed Four Port Hub Controller, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$3.4200 / $4.7400 | Buy Now | |
Future Electronics | 36 VQFN 6x6x0.9 T/R. 4-Port USB 2.0 Hub Controller RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.8200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$3.5300 / $9.9400 | Buy Now | ||
NAC | 4-Port USB 2.0 Hub Controller - Package: 36 VQFN 6x6x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$3.7200 / $4.4900 | Buy Now | ||
DISTI #
USB2514I-AEZG-TR
|
EBV Elektronik | USB 2.0 Hi-Speed 4-Port Hub Controller 36-Pin VQFN T/R (Alt: USB2514I-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 6000 Factory Stock |
|
$3.5300 / $9.9400 | Buy Now |
CAD Models for USB2514I-AEZG-TR by Microchip Technology Inc
Part Data Attributes for USB2514I-AEZG-TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-36
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Bus Compatibility
|
I2C; SMBUS; USB
|
Clock Frequency-Max
|
24 MHz
|
Data Transfer Rate-Max
|
0.0125 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N36
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC36,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
205 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB2514I-AEZG-TR
This table gives cross-reference parts and alternative options found for USB2514I-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514I-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2514I-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2514I-AEZG-TR vs USB2514I-AEZG |
USB2514I-AEZG | IC,LAN HUB CONTROLLER,LLCC,36PIN | Microchip Technology Inc | USB2514I-AEZG-TR vs USB2514I-AEZG |
USB2514A-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2514I-AEZG-TR vs USB2514A-AEZG |
USB2514-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2514I-AEZG-TR vs USB2514-AEZG |