There are no models available for this part yet.
Overview of USB2512I-AEZG by SMSC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for USB2512I-AEZG by SMSC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC36 | 3 |
|
$3.6450 / $5.4675 | Buy Now |
CAD Models for USB2512I-AEZG by SMSC
Part Data Attributes for USB2512I-AEZG by SMSC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STANDARD MICROSYSTEMS CORP
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Pin Count
|
36
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
|
Bus Compatibility
|
I2C
|
Clock Frequency-Max
|
24 MHz
|
Data Transfer Rate-Max
|
0.0125 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N36
|
Length
|
6 mm
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB2512I-AEZG
This table gives cross-reference parts and alternative options found for USB2512I-AEZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2512I-AEZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2512A-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36 | Microchip Technology Inc | USB2512I-AEZG vs USB2512A-AEZG |
USB2512A-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2512I-AEZG vs USB2512A-AEZG |
USB2512-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2512I-AEZG vs USB2512-AEZG |
USB2512I-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36 | Microchip Technology Inc | USB2512I-AEZG vs USB2512I-AEZG |
USB2512AI-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2512I-AEZG vs USB2512AI-AEZG |
Related Parts for USB2512I-AEZG
-
USB2512BI-AEZGBus Controllers
-
FQB5N90TMPower Field-Effect Transistors
-
KSZ8794CNXICNetwork Interfaces
-
SN65LBC184DLine Driver or Receivers
-
MT25QL128ABA1EW7-0SITFlash Memories
-
XR17V258IV-FSerial IO/Communication Controllers
-
R82DC3330AA60JFixed Capacitors
-
1N4148W-E3-08Rectifier Diodes
-
DMN6066SSS-13Small Signal Field-Effect Transistors