There are no models available for this part yet.
Overview of USB2504-JT by SMSC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for USB2504-JT by SMSC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 175 |
|
RFQ | ||||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP64 | 12 |
|
$5.5500 / $8.3250 | Buy Now | ||
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP64 | 1 |
|
$61.0000 | Buy Now |
CAD Models for USB2504-JT by SMSC
Part Data Attributes for USB2504-JT by SMSC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
STANDARD MICROSYSTEMS CORP
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Clock Frequency-Max
|
24 MHz
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
1.98 V
|
Supply Voltage-Min
|
1.62 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB2504-JT
This table gives cross-reference parts and alternative options found for USB2504-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2504-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2504A-JT | UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | Microchip Technology Inc | USB2504-JT vs USB2504A-JT |
USB20H04-JT | USB Bus Controller, CMOS, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, LEAD FREE, TQFP-64 | SMSC | USB2504-JT vs USB20H04-JT |
USB2504A-JD | USB Bus Controller, CMOS, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, TQFP-64 | SMSC | USB2504-JT vs USB2504A-JD |
USB2504-JD | USB Bus Controller, CMOS, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, TQFP-64 | SMSC | USB2504-JT vs USB2504-JD |
USB2504-JT | UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | Microchip Technology Inc | USB2504-JT vs USB2504-JT |
Related Parts for USB2504-JT
-
STM8S003K3T6CMicrocontrollers
-
USB2504A-JTBus Controllers
-
TPS63061DSCRSwitching Regulator or Controllers
-
MC33816AEOther Analog ICs
-
MIC2026-1YM-TRPeripheral Drivers
-
XC3S50AN-4TQG144CField Programmable Gate Arrays
-
NCV33035DWR2GMotion Control Electronics
-
LMC6064AIMOperational Amplifiers
-
SQD50P06-15L_GE3Power Field-Effect Transistors