-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB2250-NU-06
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0941
|
Newark | Usb 2.0 Multi-Slot Flash Media Controller 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip USB2250-NU-06 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
USB2250-NU-06-ND
|
DigiKey | IC CONTROLLER USB 128VTGFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
264 In Stock |
|
$2.3900 / $3.1500 | Buy Now |
DISTI #
USB2250-NU-06
|
Avnet Americas | USB 2.0 Multi-Slot Flash Media Controller 128-Pin TQFP Tray - Trays (Alt: USB2250-NU-06) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.3900 / $3.1500 | Buy Now |
DISTI #
886-USB2250-NU-06
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.0 Flash Media RoHS: Compliant | 0 |
|
$2.3900 / $3.1500 | Order Now |
DISTI #
USB2250-NU-06
|
Microchip Technology Inc | Ultra Fast USB 2.0 Multi-Slot Flash Media Controller, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
1860 Alternates Available |
|
$2.2900 / $3.1500 | Buy Now |
DISTI #
70414986
|
RS | Microchip USB2250-NU-06, USB Controller, 35Mbit/s, USB 2.0, 3.3 V, 128-Pin VTQFP | Microchip Technology Inc. USB2250-NU-06 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9700 / $4.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1800 Factory Stock |
|
$2.5100 / $3.6600 | Buy Now |
|
NAC | USB 2.0 Multi-Slot Flash Media Controller - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 1440 |
|
$2.4900 / $3.0000 | Buy Now |
DISTI #
USB2250-NU-06
|
Avnet Silica | USB 2.0 Multi-Slot Flash Media Controller 128-Pin TQFP Tray (Alt: USB2250-NU-06) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2250-NU-06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2250-NU-06
Microchip Technology Inc
USB2250-NU-06
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, QFP128,.64SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 17 | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2250-NU-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2250-NU-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2250I-NU-06 | USB2250I-NU-06 | Microchip Technology Inc | USB2250-NU-06 vs USB2250I-NU-06 |