Part Details for USB2244I-AEZG-06-TR by Microchip Technology Inc
Overview of USB2244I-AEZG-06-TR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for USB2244I-AEZG-06-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5483
|
Newark | Usb 2.0 Sd/Mmc Flash Media Controller 36 Vqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip USB2244I-AEZG-06-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 | Buy Now |
DISTI #
USB2244I-AEZG-06-CT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 36QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18864 In Stock |
|
$2.5600 / $3.3800 | Buy Now |
DISTI #
USB2244I-AEZG-06-T
|
Avnet Americas | Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller 36-Pin QFN T/R - Tape and Reel (Alt: USB2244I-AEZG-06-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5600 / $3.3800 | Buy Now |
DISTI #
579-USB2244IAEZG06TR
|
Mouser Electronics | USB Interface IC USB 2.0 SD/MMC Flash Media Contrl RoHS: Compliant | 11957 |
|
$2.5600 / $3.3800 | Buy Now |
DISTI #
V72:2272_06515800
|
Arrow Electronics | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V T/R 36-Pin VQFN EP Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2234 Container: Cut Strips | Americas - 8965 |
|
$2.7830 / $3.1610 | Buy Now |
DISTI #
USB2244I-AEZG-06-TR
|
Microchip Technology Inc | Ultra Fast USB 2.0 SD/MMC Flash Media Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$2.4400 / $3.3800 | Buy Now |
|
Future Electronics | Ultra Fast USB 2.0 SD/MMC Flash Media Controller RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - -40° to 85°C - 36-Pin VQFN - Tape&Reel RoHS: Compliant |
4950 In Stock |
|
$2.4400 / $2.5100 | Buy Now |
DISTI #
66220680
|
Verical | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V T/R 36-Pin VQFN EP Min Qty: 3 Package Multiple: 1 Date Code: 2234 | Americas - 8965 |
|
$2.7830 / $3.1610 | Buy Now |
DISTI #
65068427
|
Verical | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V T/R 36-Pin VQFN EP Min Qty: 100 Package Multiple: 100 Date Code: 2231 | Americas - 4900 |
|
$3.3026 | Buy Now |
Part Details for USB2244I-AEZG-06-TR
USB2244I-AEZG-06-TR CAD Models
USB2244I-AEZG-06-TR Part Data Attributes:
|
USB2244I-AEZG-06-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2244I-AEZG-06-TR
Microchip Technology Inc
FLASH MEMORY DRIVE CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |