-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH MEMORY DRIVE CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VQFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6733
|
Newark | Usb Interface, Peripheral Controller, Usb 2.0, 3 V, 3.6 V, Qfn, 36 Rohs Compliant: Yes |Microchip USB2244-AEZG-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3008 |
|
$2.3400 / $2.9800 | Buy Now |
DISTI #
70W0938
|
Newark | Usb Peripheral Controller, 480Mbps, Qfn-36, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:36Pins, Data Rate:480Mbps, No. Of Ports:- Rohs Compliant: Yes |Microchip USB2244-AEZG-06 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
USB2244-AEZG-06-ND
|
DigiKey | IC MEDIA CTRLR USB 2.0 36-QFNE3 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
11576 In Stock |
|
$1.8900 / $2.5100 | Buy Now |
DISTI #
USB2244-AEZG-06
|
Avnet Americas | USB Interface, USB 2.0, 3 V to 3.6 V, 36 Pins, QFN-EP - Trays (Alt: USB2244-AEZG-06) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.8900 / $2.5100 | Buy Now |
DISTI #
886-USB2244-AEZG-06
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.0 Flash Media RoHS: Compliant | 1248 |
|
$1.8900 / $2.5100 | Buy Now |
DISTI #
V99:2348_06515798
|
Arrow Electronics | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 36-Pin VQFN EP Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2234 | Americas - 478 |
|
$2.1750 | Buy Now |
DISTI #
USB2244-AEZG-06
|
Microchip Technology Inc | Ultra Fast USB 2.0 SD/MMC Flash Media Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8355 Alternates Available |
|
$1.8200 / $2.5100 | Buy Now |
DISTI #
70608248
|
RS | Microchip USB2244-AEZG-06, USB Controller, 35Mbit/s, USB 2.0, 3.3 V, 36-Pin QFN | Microchip Technology Inc. USB2244-AEZG-06 RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.7200 | RFQ |
|
Future Electronics | USB224X Series 3.6 V 35 Mbps Ultra Fast USB 2.0 Multi Format Media Controller RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - 0° to 70°C - 36-Pin VQFN - Tray RoHS: Compliant |
577 In Stock 13230 Factory Stock |
|
$1.7800 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2244-AEZG-06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2244-AEZG-06
Microchip Technology Inc
FLASH MEMORY DRIVE CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |