Part Details for USB2241I-AEZG-06 by Microchip Technology Inc
Overview of USB2241I-AEZG-06 by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2241I-AEZG-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3389
|
Newark | Flash Media Controller, Usb 2.0, Qfn-Ep, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn-Ep, No. Of Pins:36Pins, Data Rate:-, No. Of Ports:- Rohs Compliant: Yes |Microchip USB2241I-AEZG-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 717 |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
USB2241I-AEZG-06-ND
|
DigiKey | IC INTERFACE SPECIALIZED 36QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3573 In Stock |
|
$2.6800 / $3.5500 | Buy Now |
DISTI #
USB2241I-AEZG-06
|
Avnet Americas | USB 2.0 Multi-Format Flash Media Controller 36-Pin VQFN EP Tray - Trays (Alt: USB2241I-AEZG-06) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.6800 / $3.5500 | Buy Now |
DISTI #
886-USB2241I-AEZG-06
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.0 Flash Media RoHS: Compliant | 1780 |
|
$2.6800 / $3.5500 | Buy Now |
DISTI #
USB2241I-AEZG-06
|
Microchip Technology Inc | Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
290 Alternates Available |
|
$2.5600 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - -40° to 85°C - 36-Pin VQFN - Tray RoHS: Compliant |
355 In Stock |
|
$2.5300 / $3.6800 | Buy Now |
DISTI #
65763835
|
Verical | Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 36-Pin QFN EP Min Qty: 15 Package Multiple: 5 Date Code: 2243 | Americas - 355 |
|
$3.3333 / $4.8742 | Buy Now |
DISTI #
USB2241I-AEZG-06
|
Avnet Americas | USB 2.0 Multi-Format Flash Media Controller 36-Pin VQFN EP Tray - Trays (Alt: USB2241I-AEZG-06) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.6800 / $3.5500 | Buy Now |
|
Ameya Holding Limited | USB2241I-AEZG-06 35MBps USB 控制器, 支持USB 2.0, 3.3 V, 36针 QFN封装 | 290 |
|
RFQ |
Part Details for USB2241I-AEZG-06
USB2241I-AEZG-06 CAD Models
USB2241I-AEZG-06 Part Data Attributes:
|
USB2241I-AEZG-06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2241I-AEZG-06
Microchip Technology Inc
USB2241I-AEZG-06
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |